
Microchip MIC2012PBM technical specifications.
| Package/Case | SOIC |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 16uA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2012PBM to view detailed technical specifications.
No datasheet is available for this part.