
Microchip MIC2012PBMTR technical specifications.
| Package/Case | SOIC |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2012PBMTR to view detailed technical specifications.
No datasheet is available for this part.