The MM8 High Side Switch is a single-channel, high-side switch with a maximum output current of 500mA. It is packaged in the MSOP package and operates over a temperature range of -40°C to 85°C. The device features fault protection against over temperature conditions. It is available in rail/Tube packaging and is part of the MM8 series.
Microchip MIC2025-2FBMM technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Series | MM8™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2025-2FBMM to view detailed technical specifications.
No datasheet is available for this part.
