
The MIC2075-2FBMM is a high side switch from Microchip's MM8 series, featuring a maximum output current of 500mA. It is packaged in the MSOP case and is designed to operate within a temperature range of -40°C to 85°C. The device provides fault protection against over temperature conditions and is available in rail or tube packaging.
Microchip MIC2075-2FBMM technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Series | MM8™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2075-2FBMM to view detailed technical specifications.
No datasheet is available for this part.
