The MIC2145BMLTR is a surface mount DC/DC controller with an adjustable output voltage range of 2.4V to 16V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 5000 units per package.
Microchip MIC2145BMLTR technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2145BMLTR to view detailed technical specifications.
No datasheet is available for this part.