
The MIC2168BMMTR is a single-phase synchronous buck converter with a maximum frequency of 1.1MHz and a maximum operating temperature of 125°C. It is available in an MSOP package, with a packaging quantity of 2500 units per reel. The device is not RoHS compliant and does not have a clock sync function. It operates with a maximum duty cycle of 90% and has a synchronous rectifier. The converter has a single output phase and is configured for positive output.
Microchip MIC2168BMMTR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Max Duty Cycle | 90% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2168BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
