Microchip MIC2169BMMTR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 92% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2169BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
