
Microchip MIC2206-1.8BML technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2206-1.8BML to view detailed technical specifications.
No datasheet is available for this part.
