The MIC2291-15BMLTR is a boost converter with analog PWM dimming and a maximum operating frequency of 1.2MHz. It can supply up to 1.2A of current at 16V and operates within a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead. It is available in a surface mount package, packaged in tape and reel quantities of 5000.
Microchip MIC2291-15BMLTR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Output Voltage | 16V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2291-15BMLTR to view detailed technical specifications.
No datasheet is available for this part.