The MIC23250-3BYMTTR is a dual output fixed voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 1.1V. The device is designed for surface mount applications and is available in a tape and reel packaging format. The regulator features a synchronous rectifier and can supply up to 400mA of output current.
Microchip MIC23250-3BYMTTR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23250-3BYMTTR to view detailed technical specifications.
No datasheet is available for this part.