Microchip MIC2341-2YTQ-TR technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2341-2YTQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
