Microchip MIC2584-JBTSTR technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2584-JBTSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.