
The MIC2585-2JBTSTR is a dual channel fault detector from Microchip, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It has a maximum operating supply current of 1.7mA and is available in quantities of 2500. The device is not RoHS compliant.
Microchip MIC2585-2JBTSTR technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-2JBTSTR to view detailed technical specifications.
No datasheet is available for this part.