Microchip MIC2594-2YMTR technical specifications.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Features | Fault Timeout, Latched Fault |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -19V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2594-2YMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
