
The MIC2595-1BMTR is a single channel fault detector from Microchip, packaged in a SOIC. It features latched fault functionality and operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum operating supply current of 4mA.
Microchip MIC2595-1BMTR technical specifications.
| Package/Case | SOIC |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2595-1BMTR to view detailed technical specifications.
No datasheet is available for this part.