The MIC2596-1BTSETR is a dual 2-channel DC-DC converter with auto retry and thermal limit features. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount TSSOP package. The device contains lead and has a maximum operating supply current of 3.3mA. It is available in a tape and reel packaging with 2500 units per package.
Microchip MIC2596-1BTSETR technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2596-1BTSETR to view detailed technical specifications.
No datasheet is available for this part.