The MIC2596-2BTSETR is a dual-channel DC-DC converter with auto retry, thermal limit, and UVLO features. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in TSSOP packages. The device contains lead and is available in tape and reel packaging. The converter has a maximum operating supply current of 3.3mA.
Microchip MIC2596-2BTSETR technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2596-2BTSETR to view detailed technical specifications.
No datasheet is available for this part.