The MIC2597-2BTSETR is a dual output DC-DC controller from Microchip, featuring latched fault, thermal limit, and UVLO capabilities. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is designed for surface mount applications and has a maximum operating supply current of 3.3mA. The MIC2597-2BTSETR is packaged in tape and reel format.
Microchip MIC2597-2BTSETR technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2597-2BTSETR to view detailed technical specifications.
No datasheet is available for this part.