
The MIC2755YMMTR is a battery backup circuit from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The circuit monitors a single voltage and features an active low reset with a timeout of 700ms. It is available in a tape and reel packaging format with 2500 units per package.
Microchip MIC2755YMMTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.265V |
| Min Reset Threshold Voltage | 1.215V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 700ms |
| RoHS Compliant | Yes |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2755YMMTR to view detailed technical specifications.
No datasheet is available for this part.
