The MIC2772-T3T3YMLTR is a multi-voltage supervisor from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can monitor two voltages. The device features an active low reset with a timeout of 140ms and a threshold voltage of 3.08V. It is available in a tape and reel package with 5000 units per reel.
Microchip MIC2772-T3T3YMLTR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2772-T3T3YMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.