
Microchip MIC281-3YM6TR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| Series | IttyBitty™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC281-3YM6TR to view detailed technical specifications.
No datasheet is available for this part.
