Microchip MIC2930112BU technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2930112BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
