Microchip MIC2951033BT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2951033BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.