Microchip MIC3715118BR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3715118BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.