Microchip MIC3808BMMTR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3808BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.