The MIC4100BMTR is a dual independent channel driver from Microchip. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SOIC package and is available on tape and reel. The MIC4100BMTR is not RoHS compliant.
Microchip MIC4100BMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4100BMTR to view detailed technical specifications.
No datasheet is available for this part.