The MIC4469BWM-TR is a 4-channel independent driver from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply up to 1.2A of current per channel. The device is capable of withstanding a maximum supply voltage of 18V and a maximum power dissipation of 1W. The MIC4469BWM-TR is available in a tape and reel packaging with 1000 units per package.
Microchip MIC4469BWM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4469BWM-TR to view detailed technical specifications.
No datasheet is available for this part.