Microchip MIC49150-0.9BRTR technical specifications.
| Dropout Voltage | 280mV |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC49150-0.9BRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
