Microchip MIC49500WUTR technical specifications.
| Package/Case | TO-263-8 |
| Dropout Voltage | 290mV |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 90mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC49500WUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
