The MIC5020BMTR is a single-channel driver from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is available in quantities of 2500 per reel. The device contains lead, making it non-compliant with lead-free requirements.
Microchip MIC5020BMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5020BMTR to view detailed technical specifications.
No datasheet is available for this part.