The MIC5201-3.0BMMTR is a single linear regulator from Microchip, featuring a dropout voltage of 270mV. It operates over a temperature range of -40°C to 125°C and is available in a 2500-unit MSOP package. The regulator is surface mountable and has an output current of 200mA. It is not lead-free, as it contains lead.
Microchip MIC5201-3.0BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5201-3.0BMMTR to view detailed technical specifications.
No datasheet is available for this part.