Microchip MIC5209-36BSTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.6V |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 170uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5209-36BSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
