The MIC520930BM is a single 3V regulator from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and provides an output current of 500mA. The dropout voltage is 350mV. The device is packaged in a rail/Tube packaging with 95 units per package.
Microchip MIC520930BM technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC520930BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.