Microchip MIC5210-2.5/3.0BMM technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5210-2.5/3.0BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
