Microchip MIC5211-1.8/3.3BM6TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5211-1.8/3.3BM6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
