Microchip MIC5211-3.6BM6TR technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 50mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5211-3.6BM6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
