Microchip MIC5239-2.5BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5239-2.5BMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
