Microchip MIC5254SJBMM technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5254SJBMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.