The MIC5319-2.7BD5TR is a single-output linear voltage regulator with a dropout voltage of 200mV. It is packaged in a surface mount SOT-23-5 package and is rated for operation between -40°C and 125°C. The regulator can supply up to 500mA of output current and is available in quantities of 3000 per reel. The device is lead-free, but contains lead, and is suitable for use in a variety of applications.
Microchip MIC5319-2.7BD5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5319-2.7BD5TR to view detailed technical specifications.
No datasheet is available for this part.