
Microchip MIC5841BVTR technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5841BVTR to view detailed technical specifications.
No datasheet is available for this part.
