The MIC809MUTR is a simple reset/power-on reset IC with a threshold voltage of 4.38V. It is available in a TO-236-3 package, which is a surface mount package. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant. The reset is active low and has a timeout of 140ms.
Microchip MIC809MUTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC809MUTR to view detailed technical specifications.
No datasheet is available for this part.