Microchip MIC918BC5TR technical specifications.
| -3db Bandwidth | 109MHz |
| Gain Bandwidth Product | 51MHz |
| Input Bias Current | 230nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC918BC5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.