Microchip MICRF003BMTR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 4mA |
| Data Rate | 20Kbps |
| Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF003BMTR to view detailed technical specifications.
No datasheet is available for this part.