The MICRF005YMTR is a surface-mount device with a SOIC package, suitable for high-frequency applications up to 800MHz. It operates within a temperature range of -40°C to 85°C and has a receiving current of 10mA. The device is designed for data transmission at a rate of 115Kbps. It is available in tape and reel packaging with a quantity of 2500 units.
Microchip MICRF005YMTR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 10mA |
| Data Rate | 115Kbps |
| Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -84dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF005YMTR to view detailed technical specifications.
No datasheet is available for this part.