
The MICRF022BM-FS12TR is a 440MHz RF receiver from Microchip, packaged in a SOIC case. It operates between -40°C and 85°C, with a nominal supply current of 2.2mA. The device is available in tape and reel packaging, with 2500 units per package. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip MICRF022BM-FS12TR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.2mA |
| Data Rate | 10Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF022BM-FS12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
