
The MICRF022BMFS12 is a 440MHz RF receiver from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 2.2mA. The device is sensitive to -97dBm and has a data rate of 10Kbps. The MICRF022BMFS12 is packaged in a rail/Tube with 95 units per package, but note that it contains lead and is not lead-free.
Microchip MICRF022BMFS12 technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.2mA |
| Data Rate | 10Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF022BMFS12 to view detailed technical specifications.
No datasheet is available for this part.
