Single Zener Diode, 8.7V nominal voltage with 1% tolerance, offering 5000mW maximum power dissipation. Features a 2-pin SMB (DO-214AA) surface mount package with J-lead configuration, measuring 4.57mm L x 3.94mm W x 2.41mm H. Maximum Zener impedance is 2 Ohms, with a maximum reverse leakage current of 10 µA and a maximum regulator current of 545 mA. Operating temperature range spans from -65°C to 150°C.
Microchip MQSMBJ5345DE3/TR13 technical specifications.
Download the complete datasheet for Microchip MQSMBJ5345DE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.