Microchip P80C51FA-4A,512 technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 22 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip P80C51FA-4A,512 to view detailed technical specifications.
No datasheet is available for this part.