The P89LPC917FDH,129 is a 32-bit microcontroller from Microchip, featuring a PIC core architecture and a TQFP package. It supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller is available in a tray packaging and has a memory size of 32KB, consisting of FLASH memory type.
Microchip P89LPC917FDH,129 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip P89LPC917FDH,129 to view detailed technical specifications.
No datasheet is available for this part.