The PIC XLP 18F microcontroller features a 16KB FLASH memory, 24 I/Os, and supports I2C, SPI, UART, and USART interfaces. It operates over a temperature range of -40°C to 125°C and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is packaged in a 24-pin SSOP package and is available in a rail/Tube packaging option.
Microchip P89LPC922FDH,512 technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Series | PIC® XLP™ 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.